Arrow Electronic Components Online
ACH4518333TD01|TDK|limage
ACH4518333TD01|TDK|simage
EMI Filters

ACH4518-333-TD01

EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Number of Terminals
    3
  • Maximum Attenuation (dB)
    25(Typ)
  • Capacitance (pF)
    33000
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    50VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    1807
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    1.8
  • Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources