Arrow Electronic Components Online
ACGRKM4003HF|COMCHIP|simage
ACGRKM4003HF|COMCHIP|limage
Rectifiers

ACGRKM4003-HF

Diode 200V 1A 2-Pin SOD-123F T/R Automotive AEC-Q101

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    60°C/W
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Maximum RMS Reverse Voltage (V)
    140
  • Mounting
    Surface Mount
  • Package Width
    1.8(Max)
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123F
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources