Arrow Electronic Components Online
Rectifiers

ACGRBT302-HF

Diode 400V 3A 2-Pin Case 2114 T/R Automotive AEC-Q101

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum DC Reverse Voltage (V)
    400
  • Peak Reverse Repetitive Voltage (V)
    400
  • Peak Reverse Current (uA)
    5@400V
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.7(Max)
  • Package Length
    5.3(Max)
  • PCB changed
    2
  • Supplier Package
    Case 2114
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources