Arrow Electronic Components Online
ACF451832151TLD01|TDK|simage
ACF451832151TLD01|TDK|limage
EMI Filters

ACF451832-151-TLD01

EMI Filter T-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    3
  • Maximum Attenuation (dB)
    25(Typ)
  • Maximum Current Rating (A)
    0.3
  • Maximum Voltage Rating
    50VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    1812
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources