Rectifiers
ACEFN103-HF
Diode Switching 600V 1A 2-Pin Case 1206(3216Metric) T/R Automotive AEC-Q101
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
1.7
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
35
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Width
2.1(Max)
Package Length
3.6(Max)
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2