Arrow Electronic Components Online
ACE1V2012-102-R|EATON|simage
ACE1V2012-102-R|EATON|originalImage
Common Mode Chokes - CMCs

ACE1V2012-102-R

Common Mode Chokes Dual 1kOhm 100MHz 0.19A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Signal Line/Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    1k
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.19
  • Maximum DC Resistance (Ohm)
    1.5
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    50VDC
  • Withstand Voltage
    125VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources