Rectifiers
ACDSW4448-HF
Diode Switching 75V 0.3A 2-Pin SOD-123 T/R Automotive AEC-Q101
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
75
Maximum Continuous Forward Current (A)
0.3
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
2.5
Maximum Power Dissipation (mW)
425
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.25(Max) mm
Package Width
1.8(Max) mm
Package Length
2.84(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2

