Cable Clamps and Clips
ACC62AC
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 15.7mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.9988
Automotive
No
PPAP
No
Style
Backed Cord Clip
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
15.7
Maximum Operating Temperature (°C)
49
Product Length (mm)
31.4
Product Depth (mm)
28.5
Product Height (mm)
16
Mounting
Adhesive
Order Quantity

