Arrow Electronic Components Online
ACC38ATC0|PANDUIT|simage
ACC38ATC0|PANDUIT|limage
Cable Clamps and Clips

ACC38-AT-C0

Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 9.7mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Backed Cord Clip
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    9.7
  • Maximum Operating Temperature (°C)
    82
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    6.9
  • Mounting
    Adhesive
Order Quantity

Documentation and Resources

Datasheets
Design resources