Cable Clamps and Clips
ACC38-A-M
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ACC38-A-M
Automotive
No
PPAP
No
Style
Backed Cord Clip
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
9.7
Maximum Operating Temperature (°C)
49
Product Length (mm)
25.4
Product Depth (mm)
25.4
Product Height (mm)
9.7
Mounting
Adhesive

