Arrow Electronic Components Online
ACC19AVM300|PANDUIT|simage
ACC19AVM300|PANDUIT|limage
Cable Clamps and Clips

ACC19-AV-M300

Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 4.8mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Backed Cord Clip
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    4.8
  • Maximum Operating Temperature (°C)
    93
  • Product Depth (mm)
    16
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources