Arrow Electronic Components Online
ACC06CF2230P025|AMPHENOL|simage
ACC06CF2230P025|AMPHENOL|limage
Connector Circular

ACC06CF2230P025

Conn Circular PIN Crimp ST Cable Mount 1 Port Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-30
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Zinc Alloy
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded

Documentation and Resources

Datasheets
Design resources