Arrow Electronic Components Online
ACC05E20A16S025|AMPHENOL|simage
ACC05E20A16S025|AMPHENOL|limage
Connector Circular

ACC05E20A16S025

Conn Circular SKT Crimp ST Cable Mount 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20A16
  • Less Contact
    No
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Alloy
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Threaded
  • Product Length (mm)
    67.41
  • Product Height (mm)
    37.77

Documentation and Resources

Datasheets
Design resources