Arrow Electronic Components Online
ACC01E321PX003LC|AMPHENOL|simage
ACC01E321PX003LC|AMPHENOL|limage
Connector Circular

ACC01E321PX003LC

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    32-1
  • Wire Size (AWG)
    (0-2)/(12-14)
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    (1750VDC|1250VAC)/(1250VDC|900VAC)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    2000
  • Product Length (mm)
    74.75
  • Product Depth (mm)
    52.4

Documentation and Resources

Datasheets
Design resources