Arrow Electronic Components Online
ACC01|MALLORY|simage
ACC01|MALLORY|limage
Mounting Brackets

ACC01

L Style Mounting Bracket, Aluminum 5052, 1.51in Product Width, 0.075in Body Thickness, 0.98in Product Length

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8302.50.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Material
    Aluminum 5052
  • Shape
    L Shape
  • Slotted
    No

Documentation and Resources

Datasheets
Design resources