Arrow Electronic Components Online
ACA20PC2AC1RLC|MURATAPS|simage
ACA20PC2AC1RLC|MURATAPS|limage
Panel Meters

ACA-20PC-2-AC1-RL-C

Digital, LED-Display AC Ammeters With Built-In Current Transformers

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    85VAC
  • Maximum Operating Supply Voltage
    264VAC
  • Maximum Operating Supply Current (mA)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    35.052x22.352
  • Product Weight (g)
    31
  • Display Type
    LED
  • Display Digits
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources