Blowers and Fans
AC8300H
AC Fan Axial Ball Bearing 115V 85V to 265V 47.09CFM 48dB 80 X 80 X 32mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
85 to 265
Power Rating (W)
8.3
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
47.09
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 32
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
32
Special Features
High Speed
We don't have prices now, please check later.
Order Quantity

