Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.416(Typ)
Output Power (W)
5(Typ)
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
1%
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
81(Typ)
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
120mV(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
16.1
Package Width
25.4
Package Length
25.4
PCB changed
5
Pin Count
5

