Arrow Electronic Components Online
AC44901000M|EZURIO|simage
AC44901000M|EZURIO|limage
RFトランシーバー

AC4490-1000M

RF Transceiver 3.3V Tray

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Transceiver
  • Maximum Data Rate
    115.2Kbps
  • Maximum RF Operating Frequency Range (MHz)
    860 to 940
  • Maximum RF Operating Frequency (MHz)
    928
  • Operating Band Frequency (MHz)
    902 to 928
  • Typical Operating Supply Voltage
    3.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources