Arrow Electronic Components Online
AC431|BUD|limage
AC431|BUD|simage
Boxes, Enclosures and Racks

AC-431

Natural Aluminum Chassis Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7612.90.10.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Chassis Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    152.4
  • Product Depth (Metric) (mm)
    101.6
  • Product Height (Metric) (mm)
    50.8

Documentation and Resources

Datasheets
Design resources