Arrow Electronic Components Online
AC4300H|EBMPAPST|simage
AC4300H|EBMPAPST|limage
Blowers and Fans

AC4300H

AC Fan Axial Ball Bearing 115V 85V to 265V 120.1CFM 51dB 119 X 119 X 32mm High Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    85 to 265
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    3400
  • Maximum Airflow (CFM)
    120.1
  • Noise Level (dB)
    51
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 32
  • Mounting
    Flange Mount
  • Protection
    IP21|Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    32
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources