Arrow Electronic Components Online
AC3M|SINE|simage
AC3M|SINE|limage
Connector Audio and Video

AC3M

Conn XLR Connector PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    133VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bag
  • IP Rating
    IP40
  • Product Length (mm)
    82
  • Mounting
    Cable Mount
  • Housing Material
    Polyphenylene Ether|Polybutylene Terephthalate
  • Contact Plating
    Silver
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources