Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Displays
/
Displays Other
/
Displays Misc
/
AC320005-4 - Microchip Technology
Displays Misc
AC320005-4
Display Module
Microchip Technology
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Type
TFT LCD
Category
Display Module
Pixel Format (Pixels)
480x272
Mounting
Panel
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model