Resistor Fixed Single-Through Hole
AC07000004701JAC00
Res Wirewound 4.7K Ohm 5% 5.8W 100ppm/°C to 180ppm/°C Cement AXL Ammo
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
4.7K
Tolerance
5%
Power Rating (W)
5.8
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
100 to 180
Temperature Range @ Derated Power (°C)
40 to 200
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Cement
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
7.5
Product Length (mm)
26
Product Weight (g)
2.6
Lead Diameter (mm)
0.8
Mounting
Through Hole

