Resistor Fixed Single-Surface Mount
AC0402FR-070RL
Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
0
Current Sensing
No
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Stability|Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.32
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05
Mounting
Surface Mount
Order Quantity

