Arrow Electronic Components Online
AC0402CRNPO9BN1R1|YAGEO|simage
AC0402CRNPO9BN1R1|YAGEO|originalImage
Capacitor Ceramic Multilayer

AC0402CRNPO9BN1R1

Surface Mount Multilayer Ceramic Capacitors Automotive AEC-Q200

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    1.1pF
  • Tolerance
    0.25pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5

Documentation and Resources

Datasheets
Design resources