Resistor Fixed Single-Through Hole
AC03000002400JAC00
Res Wirewound 240 Ohm 5% 2.5W -80ppm/°C to -10ppm/°C Cement AXL Ammo
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
240
Tolerance
5%
Power Rating (W)
2.5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
-80 to -10
Temperature Range @ Derated Power (°C)
40 to 200
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Cement
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
4.8
Product Length (mm)
13
Product Weight (g)
0.75
Lead Diameter (mm)
0.8
Mounting
Through Hole
Order Quantity

