Arrow Electronic Components Online
AC03000001800JAC00|VISHAY|limage
AC03000001800JAC00|VISHAY|simage
Resistor Fixed Single-Through Hole

AC03000001800JAC00

Res Wirewound 180 Ohm 5% 2.5W -80ppm/°C to -10ppm/°C Cement AXL Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    180
  • Tolerance
    5%
  • Power Rating (W)
    2.5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    250
  • Temperature Coefficient (ppm/°C)
    -80 to -10
  • Temperature Range @ Derated Power (°C)
    40 to 200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Cement
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.8
  • Product Length (mm)
    13
  • Product Weight (g)
    0.75
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources