Arrow Electronic Components Online
ACHDMIRRB|SINE|simage
ACHDMIRRB|SINE|limage
Connector Audio and Video

AC-HDMI-RRB

Conn HDMI Adapter RCP/RCP 19/19 POS ST Panel Mount 1/1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI Adapter
  • Gender
    RCP/RCP
  • Number of Contacts
    19/19
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Product Length (mm)
    26
  • Product Depth (mm)
    30.8
  • Product Height (mm)
    31
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources