Arrow Electronic Components Online
ACDADAPTER|SINE|simage
ACDADAPTER|SINE|limage
Backshells

AC-D-ADAPTER

Backshell Adapter 180° Plastic

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Audio and Video
  • Angular Function
    180°
  • Body Material
    Plastic
  • Color
    Black
  • Style
    Backshell Adapter
  • Product Length (mm)
    75

Documentation and Resources

Datasheets
Design resources