Arrow Electronic Components Online
ACC7UK|SAMESKY|simage
ACC7UK|SAMESKY|limage
Cable Assembly AC Power

AC-C7 UK

Cable Assembly Cable Assembly AC Power Cord 1.83m 19AWG Power to Power 3 to 2 POS F-M

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.82
  • Wire Size (AWG)
    18
  • Connector Type A
    BS 1363/A
  • Connector Type B
    C7
  • Gender
    F-M
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating (VAC)
    250VAC
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources