Arrow Electronic Components Online
Boxes, Enclosures and Racks

AC-403

Natural Aluminum Bracket Mount Chassis Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Chassis Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    241.3
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    50.8
  • Mounting
    Bracket Mount

Documentation and Resources

Datasheets
Design resources