Arrow Electronic Components Online
ABX00074|ARDUINO|simage
ABX00074|ARDUINO|originalImage
Embedded System Development Boards and Kits

ABX00074

R7FA6M5BH2CBG Microcontroller Development Board 200MHz/2400MHz CPU 512KB RAM 2MB/16MB QSPI Flash

Arduino S.r.l.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Type
    Development Board
  • Supported Device
    R7FA6M5BH2CBG
  • Supported Device Technology
    Microcontroller
  • RAM Size
    512KB
  • Program Memory Size
    2MB/16MB
  • Program Memory Type
    QSPI Flash
  • USB
    1
  • Ethernet
    1
  • I2C
    1
  • CAN
    2
  • SPI
    2
  • UART
    4
  • ADC
    2
  • GPIO
    7
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources