Embedded System Development Boards and Kits
ABX00045
STM32H747XI Microcontroller Development Board 8MB RAM 16MB QSPI Flash
Arduino S.r.l.Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
STM32H747XI
Supported Device Technology
Microcontroller
RAM Size
8MB
Program Memory Size
16MB
Program Memory Type
QSPI Flash
USB
2
Ethernet
1
I2C
4
SPI
6
UART
4
ADC
3
Display Interface
MIPI-DSI
Main Program Memory Type
Flash
Daughter Cards
No