Arrow Electronic Components Online
ABX00035|ARDUINO|simage
ABX00035|ARDUINO|limage
RF/Wireless Development Boards and Kits

ABX00035

nRF52840 Bluetooth Development Board

Arduino S.r.l.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    nRF52840
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Arduino Nano
  • Interface Type
    ADC/GPIO/SPI/USB
  • Typical Operating Supply Voltage (V)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources