Arrow Electronic Components Online
ABX00028|ARDUINO|simage
ABX00028|ARDUINO|limage
Embedded System Development Boards and Kits

ABX00028

ATMEGA4809 Microcontroller Development Board 20MHz CPU 6KB RAM 256B/48KB EEPROM/Flash

Arduino S.r.l.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATMEGA4809
  • Supported Device Technology
    Microcontroller
  • RAM Size
    6KB
  • Program Memory Size
    256B/48KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • SPI
    3
  • ADC
    8
  • GPIO
    9
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources