Arrow Electronic Components Online
ABX00023|ARDUINO|simage
ABX00023|ARDUINO|limage
RF/Wireless Development Boards and Kits

ABX00023

NINA-W10 802.11 Wireless LAN Development Board

Arduino S.r.l.
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    NINA-W10
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5
  • Family/Series
    ABX00023
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources