Embedded System Development Boards and Kits
ABX00019 | Arduino MKR 1500 | abx00019
ABX00019 | Arduino MKR 1500 | abx00019 Arduino Corporation Embedded System Development Boards & Kits SAMD21 - Arrow.com
Arduino S.r.l.Arduino MKR NB 1500
Add Narrow Band communication with the MKR NB 1500. This development board enables devices in remote locations without an Internet connection and require low power.
This board is designed for global use, providing Cat M1/NB1 deployed bands 2, 3, 4, 5, 8, 12, 13, 20, 28 (Vodafone, AT&T, T-Mobile USA, Telstra, Verizon).
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Development Board
Supported Device
SAMD21
Supported Device Technology
Microcontroller
USB
1
I2C
1
SPI
1
UART
1
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
Yes

