Arrow Electronic Components Online
ABX00014|ARDUINO|simage
ABX00014|ARDUINO|limage
RF/Wireless Development Boards and Kits

Arduino MKR FOX 1200 | ABX00014

Arudino MKR SigFox Connectivity Development Board

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Arduino MKR FOX 1200 Product Description

This version of the MKR combines the functionality of the Zero and SigFox connectivity. The MKR series are ideal solutions for makers wanting to design IoT projects with minimal previous experience in networking having a low power device.

The MKR FOX 1200 includes a 1-year free subscription to SigFox network with the board (for up to 140 messages per day), as well as free access to Spot’it geolocation service that allows you to track the board without GPS or any extra hardware.

With a good 32-bit computational power, rich set of I/O interfaces, low power SigFox communication and ease of use of the Arduino Software (IDE) for code development and programming, it makes this board the preferred choice for the emerging IoT battery-powered projects in a compact form factor.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATA8520/SAMD21
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    868
  • Interface Type
    I2C/SPI/UART/USB
  • Typical Operating Supply Voltage (V)
    5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources