Arduino MKR1000 WiFi (without headers) | ABX00004
Arduino MKR1000 for IoT projects without headers
Arduino S.r.l.Shop All Arduino Products HERE
Product Description
The Arduino MKR1000 combines the functionality of the Zero and the Wi-Fi Shield. This is an ideal board for makers that want to design IoT projects with minimal previous experience in networking. It features the Atmel ATSAMW25 SoC that is part of the SmartConnect family of Atmel Wireless devices that are specifically designed for IoT projects and devices.
The ATSAMW25 is composed of three main blocks; The SAMD21 Cortex-M0+ 32-bit low power ARM MCU, the WINC1500 low power 2.4 GHz IEEE 802.11 b/g/n Wi-Fi, and the ECC508 CryptoAuthentication. The MKR1000 includes a Li-Po charging circuit that allows it to run on battery power or external 5V charging the Li-Po battery while running on external power, where switching sources is automatically done.
It has similar computation to the Zero board, rich set of I/O interfaces, low power Wi-Fi with a Cryptochip for secure communication and ease of use of the Arduino Software (IDE) for code development and programming, making all these features the preferred choice for IoT battery-powered projects in a compact form factor.
This version is the MKR1000 without headers. Check out the MKR1000 with Headers.
Features:
-
SAMD21 Cortex – M0+ 32-bit low power ARM MCU
-
5V board power supply
-
Supports Li-Po cell, 3.7V, 700mAh minimum
-
8 digital I/O pins
-
12 PWM pins
-
7 analog input pits (ADC 8/10/12 bit)
-
1 analog output pins (DAC 10-bit)
-
8 external interrupts
-
256 KB Flash memory
-
32 KB SRAM
-
32.768 kHz (RTC) / 48 MHz clock speed
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
ABX00004
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATSAMW25
Supported Device Technology
802.11 Wireless LAN
Typical Operating Frequency (MHz)
2400
Interface Type
ADC/GPIO/I2C/SPI/UART
Typical Operating Supply Voltage (V)
3.3/5
Family/Series
ABX00004
ROHS Version
2011/65/EU

