Arrow Electronic Components Online
ABU125540|TRIADM|simage
ABU125540|TRIADM|limage
AC to DC Power Supplies

ABU125-540

Single Output Switch Mode Power Supplies

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Open Frame
  • Number of Outputs
    1
  • Output Voltage (V)
    54
  • Line Regulation
    0.5%
  • Efficiency (%)
    88
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Mounting
    Screw
  • Package Height
    26.6
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources