Arrow Electronic Components Online
ABS30SGN1|MGCHEM|limage
ABS30SGN1|MGCHEM|simage
Reduced Price
3D Printing Filaments

ABS30SGN1

3D Printing Filaments Acrylonitrile Butadiene Styrene Natural

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3916.90.30.00
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Natural
  • Print Temperature (°C)
    230 to 250
  • Bed Temperature (°C)
    110
  • Product Weight (g)
    1000

Documentation and Resources

Datasheets
Design resources