Arrow Electronic Components Online
ABS07L32.768KHZT|ABRACON|simage
ABS07L32.768KHZT|ABRACON|limage
Top Purchased
Crystals

ABS07L-32.768KHZ-T

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm 2-Pin CSMD T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    0.032768
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    12.5
  • Series Resistance (Ohm)
    80000
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2
  • Family/Series
    ABS07L
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
Order Quantity

Documentation and Resources

Datasheets
Design resources