Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.10
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±10
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
9
Series Resistance (Ohm)
80000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.5
Package Length
3.2
PCB changed
2
Supplier Package
Mini-CSMD
Pin Count
2
Order Quantity

