Arrow Electronic Components Online
ABRTCMC32.768KHZAIGZS7T|ABRACON|limage
ABRTCMC32.768KHZAIGZS7T|ABRACON|simage

AB-RTCMC-32.768KHZ-AIGZ-S7-T

Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin CLLCC T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Clock/Calendar/Alarm/Timer/Interrupt
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Serial (I2C)
  • Minimum Operating Supply Voltage (V)
    1.3
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    4.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    8
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources