Arrow Electronic Components Online
ABPMANN030PGAA3|HONEYWEL|limage
ABPMANN030PGAA3|HONEYWEL|simage

ABPMANN030PGAA3

Board Mount Pressure Sensor 0psi to 30psi Gage 6-Pin SMD Module

Honeywell
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 30psi
  • Maximum Overload Pressure
    250psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    2.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Gas
  • Mounting
    Surface Mount
  • Package Height
    10.35
  • Package Width
    11
  • Package Length
    8
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6
  • Family/Series
    ABP
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources