Board Mount Pressure Sensors
ABPMANN030PG2A3
Board Mount Pressure Sensor 0psi to 30psi Gage 6-Pin SMD Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 30psi
Maximum Overload Pressure
250psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Response Time (ms)
0.46
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
3.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Gas
Mounting
Surface Mount
Package Height
10.35
Package Width
11
Package Length
8
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
Order Quantity

