Board Mount Pressure Sensors
ABPDRRV600MGAA5
Board Mount Pressure Sensor 0mbar to 600mbar Gage 6-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0mbar to 600mbar
Maximum Overload Pressure
6000mbar
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.25(Max)
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media
Liquid
Mounting
Through Hole
Package Height
6.35
Package Width
11
Package Length
12.75
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6