Board Mount Pressure Sensors
ABPDRRV001PDSA3
Board Mount Pressure Sensor -1psi to 1psi Differential 6-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-1psi to 1psi
Maximum Overload Pressure
30psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.25
Response Time (ms)
0.46
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
3.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media
Liquid
Mounting
Through Hole
Package Height
7.66
Package Width
11
Package Length
12.75
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6