Board Mount Pressure Sensors
ABP2MSNT150PGSA3XX
Board Mount Pressure Sensor 0psi to 50psi Gage 6-Pin SMD Module T/R/Tube
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 50psi
Maximum Overload Pressure
240psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25(Max)
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Media
Liquid
Packaging
Tape and Reel|Tube
Mounting
Surface Mount
Package Height
8.19
Package Width
11
Package Length
8.2
PCB changed
6
Supplier Package
SMD Module
Pin Count
6